This 3mm diameter resistor features a ceramic package with axial termination and a resistance of 120 ohms with a tolerance of 5%. It is designed to operate within a temperature range of 70°C to 155°C. The resistor is packaged on cut tape and is compliant with RoHS regulations.
Ohmite OL1215E technical specifications.
| Package/Case | Ceramic |
| Diameter | 3mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 70°C |
| Packaging | Cut Tape |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | OL |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OL1215E to view detailed technical specifications.
No datasheet is available for this part.
