The Little Rebel OL 350V 13kR 5% Axial Through-Hole Resistor from Ohmite features a maximum operating temperature of 155°C and a minimum operating temperature of -70°C. It has a maximum power dissipation of 500mW and is available in a package quantity of 4000 units per reel. The resistor is designed for through-hole mounting and has a termination type of axial. It is suitable for use in a wide range of applications, including industrial and commercial electronics.
Ohmite OL1335E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 3mm |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 13kR |
| Series | Little Rebel® OL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.