
The Little Rebel OL 350V resistor features a 16kR resistance value with a 5% tolerance, suitable for applications requiring high voltage ratings. This axial through-hole resistor has a maximum power dissipation of 500mW and operates within a temperature range of -70°C to 155°C. Available in quantities of 4000, these resistors are packaged on tape and reel for convenient mounting. Ohmite's Little Rebel OL series offers a reliable solution for a wide range of electronic applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 3mm |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 16kR |
| Series | Little Rebel® OL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
