
The OL2235E is a 22kR axial leaded carbon film resistor with a tolerance of 5%. It is packaged in a ceramic case with a diameter of 3mm and a length of 9mm. The resistor is designed to operate over a temperature range of 70°C to 155°C. It is RoHS compliant and available on cut tape.
Ohmite OL2235E technical specifications.
| Package/Case | Ceramic |
| Diameter | 3mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 70°C |
| Packaging | Cut Tape |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | OL |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OL2235E to view detailed technical specifications.
No datasheet is available for this part.