
The Little Rebel OL 24kR 5% 350V Axial Through-Hole Resistor from Ohmite is a fixed resistor with a resistance of 24kR and a tolerance of 5%. It has a voltage rating of 350V and is designed for through-hole mounting. The resistor is packaged in axial form with a diameter of 3mm and a length of 0.354inch. It has a maximum operating temperature of 155°C and a minimum operating temperature of -70°C. The resistor is available in quantities of 4000 and is packaged in tape and reel.
Ohmite OL2435E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 3mm |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 24kR |
| Series | Little Rebel® OL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OL2435E-R52 to view detailed technical specifications.
No datasheet is available for this part.
