The OL2745 is a general-purpose axial resistor with a resistance value of 270kR. It has a DC rated voltage of 350V and a tolerance of 5%. The resistor is mounted through a hole and has a wire/cable gauge of 22AWG. The package is conformal and has a diameter of 3mm. It is not RoHS compliant.
Ohmite OL2745 technical specifications.
| Package/Case | Conformal |
| Diameter | 3mm |
| Lead Length | 28mm |
| Length | 9.02mm |
| Mount | Through Hole |
| Resistance | 270kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| Width | 9.02mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.