The Little Rebel OL 350V 300R 5% resistor is a through-hole axial resistor with a maximum power dissipation of 500mW. It operates over a temperature range of -70°C to 155°C and is available in quantities of 4000 per reel. The resistor has a resistance of 300 ohms and a tolerance of 5%. It is suitable for use in a variety of applications where a high-voltage, high-power resistor is required.
Ohmite OL3015E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 3mm |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 300R |
| Series | Little Rebel® OL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OL3015E-R52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.