
The OL3625E-R52 is a 3.6kR axial through-hole fixed resistor from Ohmite, rated for 350V with a maximum power dissipation of 500mW. It has a temperature range of -70°C to 155°C and is available in quantities of 4000 per reel. The resistor features a 5% tolerance and is part of the Little Rebel OL series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 3mm |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 3.6kR |
| Series | Little Rebel® OL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
