The OL3635E-R52 is a 36kR axial through-hole fixed resistor from Ohmite, with a maximum operating temperature of 155°C and a minimum operating temperature of -70°C. It has a maximum power dissipation of 500mW and is packaged in a tape and reel format with 4000 units per package. The resistor is designed for use in high-temperature applications and has a tolerance of 5%. It is available from Ohmite.
Ohmite OL3635E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 3mm |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 36kR |
| Series | Little Rebel® OL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OL3635E-R52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.