The Little Rebel OL 470R 5% 350V Axial Through-Hole Resistor is a fixed resistor from Ohmite with a resistance of 470 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -70°C. This resistor is packaged in an axial package and is available in quantities of 4000. It is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 3mm |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Series | Little Rebel® OL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
