
The Little Rebel OL 350V resistor features a 4.7 ohm resistance with a 5% tolerance, suitable for withstanding up to 500 milliwatts of power dissipation. It is available in an axial package with a 3mm diameter and 0.354 inch length, designed for through-hole mounting. The resistor operates within a temperature range of -70°C to 155°C, making it suitable for a variety of applications. The Little Rebel OL resistor is available in quantities of 4000, packaged in tape and reel format.
Ohmite OL47G5E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 3mm |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 4.7R |
| Series | Little Rebel® OL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OL47G5E-R52 to view detailed technical specifications.
No datasheet is available for this part.
