The OL5655E-R52 is a 350V axial resistor with a resistance of 5.6 megohms and a tolerance of 5%. It has a maximum power dissipation of 500 milliwatts and can operate between -70°C and 155°C. The resistor is packaged in a tape and reel format with 4000 units per package and is available for through-hole mounting.
Ohmite OL5655E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 3mm |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 5.6MR |
| Series | Little Rebel® OL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OL5655E-R52 to view detailed technical specifications.
No datasheet is available for this part.
