The OL6225E-R52 is a 6.2kR fixed resistor from Ohmite, available in a 3mm diameter axial package. It can withstand a maximum operating temperature of 155°C and a minimum operating temperature of -70°C. This resistor has a maximum power dissipation of 500mW and is designed for through-hole mounting. It is packaged in tape and reel quantities of 4000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 3mm |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 6.2kR |
| Series | Little Rebel® OL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
