
The Little Rebel OL 680R 5% 350V Axial Through-Hole Resistor is a fixed resistor from Ohmite, featuring a 680 ohm resistance value with a 5% tolerance. It has a maximum power dissipation of 500mW and operates within a temperature range of -70°C to 155°C. The resistor is packaged in an axial configuration with a 3mm diameter and 0.354 inch length, suitable for through-hole mounting. It is available in quantities of 4000 units, packaged on tape and reel.
Ohmite OL6815E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 3mm |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 680R |
| Series | Little Rebel® OL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OL6815E-R52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.