
The OL6835E-R52 is a through-hole fixed resistor from Ohmite with a resistance of 68kR and a voltage rating of 350V. It has a maximum power dissipation of 500mW and operates over a temperature range of -70°C to 155°C. The resistor is packaged in an axial configuration with a diameter of 3mm and a length of 0.354inch, and is available in quantities of 4000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 3mm |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 68kR |
| Series | Little Rebel® OL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |