Resistor; Carbon Film; Res 82 Ohms; Pwr-Rtg 0.5 W; Tol 5%; Axial; Cer-Core
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Diameter | 3mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 70°C |
| Packaging | Cut Tape |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | OL |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |