The OM1015E-R58 is a 100R 5% 500V axial through-hole fixed resistor from Ohmite. It is available in quantities of 2500 and packaged in tape and reel. The resistor has a maximum power dissipation of 1W and operates over a temperature range of -70°C to 155°C. It is a 2-termination axial resistor with a diameter of 5mm and length of 12mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 5mm |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | Little Rebel® OM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |