Sign in to ask questions about the Ohmite OM1525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OM1525 technical specifications.
| Diameter | 5mm |
| Lead Length | 28mm |
| Length | 12mm |
| Mount | Through Hole |
| Resistance | 1.5kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Width | 12mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OM1525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.