
The Ohmite OM16G5E-R58 is a 5mm diameter through-hole fixed resistor with a resistance of 1.6 ohms and a tolerance of 5%. It has a maximum power dissipation of 1W and a voltage rating of 500V. The resistor is packaged in an axial case with a length of 12mm and is available in quantities of 2500 per reel. It operates over a temperature range of -70°C to 155°C.
Ohmite OM16G5E-R58 technical specifications.
| Package/Case | Axial |
| Diameter | 5mm |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 1.6R |
| Series | Little Rebel® OM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OM16G5E-R58 to view detailed technical specifications.
No datasheet is available for this part.
