The Little Rebel OM resistor is a fixed, through-hole axial resistor with a voltage rating of 500V and a resistance of 2.4 ohms. It has a tolerance of 5% and a maximum power dissipation of 1W. The resistor is packaged in a tape and reel format with 2500 units per package. It has a diameter of 5mm and a length of 12mm, and is designed to operate over a temperature range of -70°C to 155°C.
Sign in to ask questions about the Ohmite OM24G5E-R58 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OM24G5E-R58 technical specifications.
| Package/Case | Axial |
| Diameter | 5mm |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 2.4R |
| Series | Little Rebel® OM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OM24G5E-R58 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.