Sign in to ask questions about the Ohmite OM2705 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OM2705 technical specifications.
| Diameter | 5mm |
| Lead Length | 28mm |
| Length | 12mm |
| Mount | Through Hole |
| Resistance | 27R |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Width | 12mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OM2705 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
