The OM3315 is a 330 ohm, 5% tolerance, 500V DC rated voltage axial lead resistor with a 5mm diameter and 28mm lead length. It is available with a conformal package and is not RoHS compliant. The resistor has a 12mm length and width, and is mounted through a hole. It is suitable for general use in electronic circuits.
Ohmite OM3315 technical specifications.
| Package/Case | Conformal |
| Diameter | 5mm |
| Lead Length | 28mm |
| Length | 12mm |
| Mount | Through Hole |
| Resistance | 330R |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Width | 12mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.