
The OM4705E is a carbon film resistor with a resistance of 47 ohms and a tolerance of 5%. It has a diameter of 5mm and a length of 12mm, and is packaged in a ceramic case with a through-hole mount. The resistor is designed to operate over a temperature range of 70°C to 155°C. It is compliant with RoHS regulations and is available on cut tape.
Sign in to ask questions about the Ohmite OM4705E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OM4705E technical specifications.
| Package/Case | Ceramic |
| Diameter | 5mm |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 70°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | OM |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OM4705E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.