The OM4715E is a carbon film resistor with a resistance of 470 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of 70°C. The resistor is packaged in a ceramic case and has a diameter of 5mm and a length of 12mm. It is available in a through-hole mount configuration and is RoHS compliant.
Sign in to ask questions about the Ohmite OM4715E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OM4715E technical specifications.
| Package/Case | Ceramic |
| Diameter | 5mm |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 70°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | OM |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OM4715E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.