Audio Indicator Piezo 6VDC 28VDC 18mA 12VDC 70dB 2400Hz to 3400Hz Panel Mount Screw
Ohmite OMT651S technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 18mA |
| Nominal Supply Voltage (DC) | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.