Sign in to ask questions about the Ohmite ON1005E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite ON1005E technical specifications.
| Package/Case | Ceramic |
| Diameter | 5.5mm |
| Length | 16mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 70°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | ON |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ON1005E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.