Ohmite ON1035E technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 16 |
| Product Diameter (mm) | 5.5 |
| Number of Terminals | 2 |
| Lead Length (mm) | 28 |
| Resistance Value | 10KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 500V |
| Positive Resistance Tolerance | 5% |
| Technology | Carbon Film |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 44655 |
| EU RoHS | Yes |
| HTS Code | 8533100065 |
| Schedule B | 8533100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite ON1035E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.