
The ON1035E-R65 is a 5.5mm diameter axial lead resistor with a resistance of 10kR and a tolerance of 5%. It has a voltage rating of 500V and is available in quantities of 1000 per pack. The resistor is packaged in tape and reel format and is suitable for through-hole mounting. It can operate over a temperature range of -70°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Diameter | 5.5mm |
| Length | 16mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | ON |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
