The ON1215E-R65 is a 120 ohm, 5% tolerance, 500V axial through-hole fixed resistor from Ohmite. It has a diameter of 5.5mm and a length of 16mm, with a maximum operating temperature of 155°C and a minimum operating temperature of -70°C. The resistor is available in quantities of 1000 and is packaged in tape and reel. It is suitable for use in a variety of applications where a high voltage and high temperature resistor is required.
Checking distributor stock and pricing after the page loads.
| Diameter | 5.5mm |
| Length | 16mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| Series | ON |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |