2 Watt Carbon Film Resistor | Ohmite ON1655E-R58
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.63inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.6MR |
| Series | Little Rebel® ON |
| Tolerance | 5% |
| RoHS | Compliant |