The OX100K is a through-hole fixed resistor with a 10% tolerance and a maximum power dissipation of 1W. It features a moisture-resistant ceramic material and a lead length of 38mm. The resistor has a maximum operating temperature of 220°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 25 resistors per package.
Ohmite OX100K technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38mm |
| Length | 0.65inch |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 10R |
| Series | OX |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OX100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
