
1W axial through-hole fixed resistor with 100 Ohm resistance and 10% tolerance. Features ceramic construction, moisture resistance, and a 300V voltage rating. Operates across a -40°C to 220°C temperature range with temperature coefficients of -1000/-1600ppm/°C. RoHS compliant with lead-free termination.
Sign in to ask questions about the Ohmite OX101KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OX101KE technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 0.65inch |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | OX |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OX101KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
