This through-hole ceramic resistor features a maximum operating temperature of 220°C and a minimum operating temperature of -40°C. It has a resistance of 18 ohms and a tolerance of 10%. The resistor is rated for a maximum power dissipation of 1W and is packaged in bulk quantities of 25. The lead length is 38mm and the material is ceramic. The resistor is moisture resistant and has a diameter of 5.5mm.
Ohmite OX180K technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38mm |
| Length | 0.65inch |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 18R |
| Series | OX |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OX180K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.