The OX390KE is a through-hole resistor with a 300V voltage rating and 39 ohms resistance. It features a moisture-resistant design and is lead-free. The resistor has a 10% tolerance and is rated for a maximum power dissipation of 1W. It is available in a bulk packaging with 25 units per package. The OX390KE operates over a temperature range of -40°C to 220°C and is RoHS compliant.
Ohmite OX390KE technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | OX |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OX390KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.