Through-hole fixed resistor with 68 Ohm resistance and 10% tolerance. Features 1W maximum power dissipation and a 300V voltage rating. Constructed with a ceramic material and axial termination, this component offers moisture resistance and operates within a temperature range of -40°C to 220°C. The axial package has a diameter of 5.5mm and leads with a 0.8mm diameter and 38mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite OX680KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 5.5mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 0.65inch |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 68R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | OX |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OX680KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.