The Ohmite OY103K is a fixed resistor with a voltage rating of 400V and a power dissipation of 2W. It features a moisture-resistant design and is available in a bulk packaging quantity of 50. The resistor has a maximum operating temperature of 220°C and a minimum operating temperature of -40°C. It is constructed with a lead-containing material and has a resistance value of 10kΩ with a tolerance of 10%.
Sign in to ask questions about the Ohmite OY103K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OY103K technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Length | 0.748inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OY103K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.