
General purpose fixed resistor, ceramic composition, 2W power dissipation, 10kΩ resistance with 10% tolerance. Features a 400V voltage rating, axial leaded termination, and through-hole mounting. Operates within a temperature range of -40°C to 220°C. Moisture resistant and RoHS compliant.
Ohmite OY103KE technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 0.748inch |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| Wire/Cable Diameter | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OY103KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.