Through-hole fixed resistor with 100kR resistance and 10% tolerance. Features 2W maximum power dissipation and a 400V voltage rating. Ceramic body construction with axial terminations, measuring 19mm in length and 7mm in diameter. Operates across a temperature range of -40°C to 220°C, with moisture-resistant properties. Includes 0.8mm diameter leads extending 38mm.
Ohmite OY104KE technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Lead Length | 38mm |
| Length | 19mm |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Wire/Cable Diameter | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.