Sign in to ask questions about the Ohmite OY105K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OY105K technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Length | 0.748inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1MR |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OY105K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.