The Ohmite OY120K is a fixed resistor with a voltage rating of 400V and a power dissipation of 2W. It features a moisture-resistant design and is available in a bulk packaging quantity of 50. The resistor has a resistance of 12 ohms and a tolerance of 10%. It operates over a temperature range of -40°C to 220°C.
Ohmite OY120K technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Length | 0.748inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 12R |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.