
2W axial leaded fixed resistor with 1.2kΩ resistance and 10% tolerance. Features a ceramic composition body, 400V voltage rating, and operates from -40°C to 220°C. This through-hole mount component is moisture resistant and RoHS compliant.
Ohmite OY122KE technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 19mm |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1.2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Wire/Cable Diameter | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.