This through-hole fixed resistor from Ohmite features a 400V voltage rating and 150 ohms of resistance with a tolerance of 10%. It has a maximum power dissipation of 2W and operates within a temperature range of -40°C to 220°C. The resistor is packaged in a bulk quantity of 50 units and has a diameter of 7mm and a length of 0.748inch. It is a moisture-resistant component with a lead-free construction, but it does contain lead.
Sign in to ask questions about the Ohmite OY151K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OY151K technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Length | 0.748inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 150R |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OY151K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.