
The OY180K is a through-hole fixed resistor with a maximum operating temperature of 220°C and a minimum operating temperature of -40°C. It features a moisture-resistant design and contains lead. The resistor has a package quantity of 50 and is packaged in bulk. It has a maximum power dissipation of 2W and a resistance of 18R with a tolerance of 10%. The OY180K is suitable for use in high-temperature applications.
Sign in to ask questions about the Ohmite OY180K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OY180K technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Length | 0.748inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 18R |
| Series | OY |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OY180K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
