Axial leaded, through-hole mounted ceramic resistor with 18 Ohms resistance and 10% tolerance. Features 2W maximum power dissipation at +70°C and a 400VDC maximum working voltage. Constructed with a ceramic material, it offers moisture resistance and operates within a temperature range of -40°C to +220°C. Includes 38mm axial leads with a 0.031-inch diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite OY180KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 19mm |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 18R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Wire/Cable Diameter | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OY180KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.