
Through-hole ceramic composition fixed resistor with 180 Ohms resistance and 10% tolerance. Features 2W maximum power dissipation and a 400V voltage rating. Constructed with a ceramic body and axial silicone coating, it offers moisture resistance and operates within a temperature range of -40°C to 220°C. Includes 2 axial terminations with 0.8mm lead diameter and 38mm lead length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite OY181KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 0.748inch |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 180R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Wire/Cable Diameter | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OY181KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
