The OY182K resistor from Ohmite features a moisture-resistant design and is rated for 400V DC with a maximum power dissipation of 2W. It has a tolerance of 10% and a resistance of 1.8kΩ. The resistor is packaged in bulk quantities of 50 units and is available in an axial lead configuration. It can operate over a temperature range of -40°C to 220°C.
Sign in to ask questions about the Ohmite OY182K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OY182K technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Length | 0.748inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1.8kR |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OY182K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.