
Ceramic through-hole fixed resistor with 1.8kΩ resistance and 10% tolerance. Features 2W maximum power dissipation and a 400V voltage rating. Axial package with ceramic body, 19mm length, 7mm diameter, and 0.8mm lead diameter. Operates from -40°C to 220°C, is moisture resistant, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Ceramic |
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1.8kR |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Wire/Cable Diameter | 0.031inch |
| RoHS | Compliant |