The OY220K resistor from Ohmite features a moisture-resistant design and is rated for a maximum operating temperature of 220°C. It has a maximum power dissipation of 2W and is available in a bulk packaging quantity of 50. The resistor is through-hole mounted and has a 7mm diameter with a length of 0.748inch. It is a fixed resistor with a tolerance of 10% and a voltage rating of 400V.
Sign in to ask questions about the Ohmite OY220K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OY220K technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Length | 0.748inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 22R |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OY220K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.