
22 Ohm, 2W axial fixed resistor with 10% tolerance. Features a cylindrical ceramic construction, 7mm diameter, and 22.5mm length. Operates between -40°C and 220°C, with a 400V voltage rating. Includes moisture resistance and lead-free termination.
Ohmite OY220KE technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 22.5mm |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| Wire/Cable Diameter | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OY220KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
