The OY221K is a 220R 10% 2W axial through-hole resistor from Ohmite. It features moisture-resistant construction and a maximum operating temperature range of -40°C to 220°C. The resistor has a diameter of 7mm and a length of 0.748inch, with a package quantity of 50 units per bulk packaging. The OY221K is a through-hole component with a termination type of axial.
Ohmite OY221K technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Length | 0.748inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 220R |
| Series | OY |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OY221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.